TE Connectivity / AMP 5-1419102-5

Electromechanical Relay SPDT 20(NO)/10(NC)A 110VDC 12.1KOhm Flange Mount
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1419102-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

DigiKey

CAD Models

Download TE Connectivity / AMP 5-1419102-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityT9AS5D12-110
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicHL1-HP-DC110V
Power Relay 110VDC 15A SPDT(27.2x20.8x36.9)mm THT
PanasonicHL1-H-DC110V
RELAY GEN PURPOSE SPDT 15A 110V
TE ConnectivityT9AS5D22-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
TE Connectivity3-1393210-9
Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT
TE Connectivity / AMP3-1419104-4
Power Relay 18VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT

Descriptions

Descriptions of TE Connectivity / AMP 5-1419102-5 provided by its distributors.

Electromechanical Relay SPDT 20(NO)/10(NC)A 110VDC 12.1KOhm Flange Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 12100 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Special Order: T9AP5D52-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP5D52-110 | Internal Number: 5-1419102-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AP5D52-110