TE Connectivity T9AS5D22-24

Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
$ 5.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS5D22-24.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+17.42%

CAD Models

Download TE Connectivity T9AS5D22-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1419137-2
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 576Ohm Through Hole
RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive
Power Relay 18VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
TE ConnectivityT9AS5D12-18
Power Relay 18VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 20.4mm)) Through Hole
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms

Descriptions

Descriptions of TE Connectivity T9AS5D22-24 provided by its distributors.

Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay 24VDC 576Ohm 20(NO)/10(NC)A SPDT (32.51x27.43x27.94)mm THT Industrial Relay
24V AgCdO 20A SPDT (1 Form C) Plugin,27.4x32.5mm Power Relays ROHS
Relay, 1 Form C (NO/NC), 24 V (DC), 576 Ω, 20 A, 277 V (AC), monostable, 3-1419104-6
RELAY,SPDT,30A,24V,576OHM, THRU-HOLE,BLK<AZ
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.042A (Coil), 24VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Solder; Rohs Compliant: No |Potter&brumfield Te Connectivity T9AS5D22-24
T9AS5D22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D22-24 | Internal Number: 3-1419104-6 | Alias Number: T9A-S5D22-24 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1419104-6
  • T9AS5D22-24.