Omron G5RL-K1A-E-DC24

Omron G5RL-K1A-E-DC24 Relay 1 Form A SPST Power/Signal 24V Coil
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-K1A-E-DC24.

Newark

Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-8.76%

CAD Models

Download Omron G5RL-K1A-E-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G5RL-U1A-E-DC24 G5RL Power Relay 24VDC 16A SPST 1 Form A
PanasonicJC1AF-S-DC24V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
Power Relay 24VDC 20A SPST-NO(47.5x28.5x19.1)mm Top Mount / RELAY GEN PURPOSE SPST 20A 24V
Omron G5RL-1A-E-HR-DC24 Power Relay 24V DC 5A SPST Through Hole
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd Rohs Compliant: Yes |Schrack Te Connectivity 1415039-1

Descriptions

Descriptions of Omron G5RL-K1A-E-DC24 provided by its distributors.

Omron G5RL-K1A-E-DC24 Relay 1 Form A SPST Power/Signal 24V Coil
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
Electromechanical Relay SPST-NO 16A 24VDC Through Hole
General Purpose Relay, G5Rl-K Series, Power, Latching Dual Coil, Spst-No, 24 Vdc, 16 A Rohs Compliant: Yes |Omron G5RLK1AE DC24
RELAY, SPST-NO, 250VAC, 24VDC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G5RL-K Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-K1A-E DC24
  • G5RL-K1A-E DC24 BY OMZ
  • G5RL-K1A-EDC24
  • G5RL-K1A-EDC24BYOMZ
  • G5RLK1AE DC24
  • G5RLK1AEDC24
  • G5RLK1AEDC24BYOMZ