Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JC1AF-S-DC24V

Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JC1AF-S-DC24V.

Panasonic

Datasheet5 pages16 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay SPST-NO 15A 24VDC 720Ohm Through Hole
Omron Omron Power relay, 24V dc_coil_voltage, switching current16A, Unipolar normally open
Universal relay Plugins,D18.8XL29.8MM Through hole mounting 30.5mm(Length)*30.5mm(height)
TE Connectivity / P&BT7CS1D-24
Power Relay 24VDC 10A SPST-NO(20.2x16.5x20.2)mm THT
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1

Descriptions

Descriptions of Panasonic JC1AF-S-DC24V provided by its distributors.

Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
Power Relay 24VDC 15A SPST-NO(30x19x32.4)mm Plug-In
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 26.4VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
RELAY GEN PURPOSE SPST 15A 24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America