TE Connectivity T92S7A22-120

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7A22-120.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages22 years ago

Farnell

Upverter

JRH Electronics

TE Connectivity

CAD Models

Download TE Connectivity T92S7A22-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityT92S7A12-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity6-1393211-0
Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
RELAY GEN PURPOSE DPST 25A 120V | Panasonic Electronic Components HE2AN-Q-AC120V
PanasonicHE2AN-DC24V
Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case

Descriptions

Descriptions of TE Connectivity T92S7A22-120 provided by its distributors.

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Relay, 2 Form A (N/O), 120 V (AC), 950 Ω, 30 A, 600 V (AC), monostable, 1393212-2
T92 Series 30 A DPST (2 Form A) 120 VAC Flange Mount General Purpose Power Relay
Power Relays, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 950 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
RELAY, DPST-NO, 277VAC, 28VDC, 30A; Contact Configuration: DPST-NO; Coil Voltage: 120VAC; Contact Current: 30A; Product Range: T92 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Termi
T92S7A22-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7A22-120 | Internal Number: 1393212-2 | Alias Number: T92-S7A22-120 | TE Connectivity | Potter & Brumfield
Switching Current A = 30 / Switching Capacity W = 4 / Series = T92 / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = Quick Connect Terminal / Mounting Type = Panel Mount / Relay Type = Monostable / Width mm = 34.54 / Coil Voltage - AC V = 120 / Length mm = 68.58 / Height mm = 26.42 / Contact Configuration = 2NO / Coil Type = AC / Coil Resistance Ohm = 950

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393212-2
  • T92-S7A22-120
  • T92S7A22-120.