Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393211-2

General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A

$ 18.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393211-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

element14 APAC

Upverter

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download TE Connectivity 6-1393211-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393211-9
Relay, 2 Form A (N/O), 240 V (AC), 3800 Ω, 30 A, 600 V (AC), monostable, 9-1393211-9
TE ConnectivityT92P7A12-240
Power Relay 220/240VAC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32mm 34.54mm 30.73mm) THT
TE ConnectivityT92P7A22-277
Power Relay 277VAC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
PanasonicHE2AN-DC110V
Power Relay 110VDC 25A DPST-NO(50x33x46.2)mm Plug-In
PanasonicHE2AN-Q-DC12V
Panasonic Power relay, 12V dc_coil_voltage, switching current30A, DPNO

Descriptions

Descriptions of TE Connectivity 6-1393211-2 provided by its distributors.

General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 220/240AC, VOL-RTG 120/277AC
Relay General Purpose Power; 30A; DPST-NO; 240V AC Coil
Industrial relay, 2 NO contacts [TE Connectivity] T92P7A22-240 Industrial relay, 2 NO contacts
Relay, 2 Form A (N/O), 240 V (AC), 3.8 kΩ, 30 A, 277 V (AC), monostable, 6-1393211-2
Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.017A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
T92P7A22-240 Relay Type: Standard Coil Magnetic System: Monostable, AC Coil Power Rating DC: 4000 mW Coil Resistance: 3800 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, AC 4000 mW 3800 Ω | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7A22-240 | Internal Number: 6-1393211-2 | Alias Number: T92-P7A22-240 | TE Connectivity
RELAY, DPST-NO, 277VAC, 28VDC, 30A; Contact Configuration:DPST-NO; Coil Voltage:240VAC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Coil Resistance:3.8kohm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932112
  • T92-P7A22-240
  • T92P7A22-240
  • T92P7A22-240.
  • T92P7A22-240..