Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE2AN-DC24V

Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case
$ 28.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-DC24V.

Panasonic

Datasheet9 pages16 years ago
Datasheet6 pages20 years ago

Newark

IHS

Electro Sonic

TME

Inventory History

3 month trend:
-4.83%

CAD Models

Download Panasonic HE2AN-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay
PanasonicHE2AN-S-DC24V
Panasonic Power relay, 24V dc_coil_voltage, switching current30A, DPNO
PanasonicHE2AN-Q-DC24V
Electromechanical Relay DPST-NO 25A 24VDC 300Ohm Flange Mount
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity1-1393212-7
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92

Descriptions

Descriptions of Panasonic HE2AN-DC24V provided by its distributors.

Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case
Panasonic Power Relay, 24VDC Coil, 25A Switch, DPNO
Power/Signal Relay, DPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPST-NO, 24VDC, 25A PLUG IN; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:25A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; Coil Resistance:300ohm; Contact Configuration:DPST-NO
RELAY, DPST-NO, 277VAC, 30VDC, 25A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:25A; Product Range:HE Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:277V; Coil Resistance:300ohmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2ANDC24V