Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393211-0

Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
$ 20.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393211-0.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-73.38%

CAD Models

Download TE Connectivity 6-1393211-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393212-4
Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE ConnectivityT92S7A22-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE Connectivity / AMP1393212-1
Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
PanasonicHE2AN-Q-AC24V
HE Series 25 A DPST 24 VAC Through Hole Non-Polarized Compact Power Relay

Descriptions

Descriptions of TE Connectivity 6-1393211-0 provided by its distributors.

Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
Electromechanical Relay 24VAC 36.6Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
POWER RELAYS, PANEL MOUNT, FLANGED COVER,30A,2 NO, CTRL 24VAC, VOL. RAT. 120/277VAC
T92 Series 30 A DPST (2 Form A) 24 VAC Flange Mount General Purpose Power Relay
RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration:DPST-NO; Coil Voltage:24VAC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Contact Voltage VDC:28VDCRoHS Compliant: Yes
T92P7A22-24 Power Relay Type: Standard Coil Magnetic System: Monostable, AC Coil Power Rating DC: 4000 mW Coil Resistance: 36.6 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, AC 4000 mW 36.6 Ω | P&b 40A Power PCB Relay-T92 Series | Part Number: T92P7A22-24 | Internal Number: 6-1393211-0 | Alias Number: T92-P7A22 24 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P7A22-24
  • T92P7A22-24.