TE Connectivity T92S7A12-120

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
$ 21.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7A12-120.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

RS (Formerly Allied Electronics)

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-95.25%

CAD Models

Download TE Connectivity T92S7A12-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityT92S7A22-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE ConnectivityT92P7A52-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x36.34x51.05)mm Flange Power Relay
TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE Connectivity / AMP1393212-1
Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE ConnectivityT92S7D12-110
Relay, 2 Form A (N/O), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 1393212-7

Descriptions

Descriptions of TE Connectivity T92S7A12-120 provided by its distributors.

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
RELAY;E-MECH;POWER;DPST-NO;CUR-RTG 30A;CTRL-V 110/120AC;VOL-RTG 120/277AC;8 PIN
Relay, 2 Form A (N/O), 120 V (AC), 950 Ω, 30 A, 600 V (AC), monostable, 9-1393211-7
Electromechanical Relay DPST-NO 30A 110/120VAC 950Ohm Through Hole
General Purpose Power Relay PCB Mount - 9-1393211-7
T92S7A12-120,RELAY,DPST-NO,30A ,110/120, 950OHM,THRU-HOLE,BL
Power/Signal Relay, DPST, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration:DPST-NO; Coil Voltage:120VAC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltag
T92S7A12-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7A12-120 | Internal Number: 9-1393211-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393211-7