TE Connectivity T92S11A12-120

Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Through Hole
$ 26.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S11A12-120.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages22 years ago

Master Electronics

Electro Sonic

TE Connectivity

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T92S11A12-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityT92P11A22-120
Power Relay, DPDT, 120 VAC, 30 A, T92 Series, Panel Mount, Non Latching
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
TE ConnectivityT92P11A22-277
Electromechanical Relay DPDT 30(NO)/3(NC)A 250/277VAC 5.485KOhm Flange Mount
TE ConnectivityT92S11A22-24
Electromechanical Relay DPDT 40(NO)/3(NC)A 24VAC 36.6Ohm Flange Mount
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity8-1393211-5
Power Relay 110/120VAC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
Schneider Electric300XBXC1-240A
RELAY; POWER; SIDE FLANGE; 30A; DPDT; 240 VAC; COIL 5400 OHMS; BLOWOUT MAGNET
RELAY GEN PURPOSE DPDT 30A 24V
Schneider ElectricW389CX-8
POWER RELAY, DPDT, 24VDC, 25A, FLANGE

Descriptions

Descriptions of TE Connectivity T92S11A12-120 provided by its distributors.

Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Through Hole
Power Relay 110/120VAC 30A DPDT(52.32mm 34.54mm 30.73mm) THT
Power/Signal Relay, DPDT, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Dpdt, 277Vac, 28Vdc, 40A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11A12-120
T92S11A12-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11A12-120 | Internal Number: 8-1393211-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393211-0