Schneider Electric W389CX-8

Power Relay, DPDT, 24VDC, 25A, Flange
$ 42.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W389CX-8.

Farnell

Datasheet64 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity5-1393149-8
Electromechanical Relay 24VDC 475Ohm 25A DPDT (38.5x35.5x58.5)mm DIN Rail Power Relay
RELAY GEN PURPOSE DPDT 30A 24V
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
TE Connectivity3-1393147-3
Electromechanical Relay 230VAC 7.5KOhm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
Power Relay 24VAC 75Ohm 20A DPDT(38.73x35.56x73.66)mm Socket

Descriptions

Descriptions of Schneider Electric W389CX-8 provided by its distributors.

POWER RELAY, DPDT, 24VDC, 25A, FLANGE
Power Relays DPDT SQ BSE 24V 25A
POWER RELAY, DPDT, 24VDC, 25A, FLANGE; P; POWER RELAY, DPDT, 24VDC, 25A, FLANGE; Product Range:MAGNECRAFT - 389 Series; Coil Voltage:24VDC; Contact Current:25A; Contact Voltage VAC:300V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:400ohm; Series:389

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 389CX-8
  • W389CX8