TE Connectivity / AMP 3-1393211-8

Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
$ 25.222
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393211-8.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages23 years ago

Upverter

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-48.78%

CAD Models

Download TE Connectivity / AMP 3-1393211-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityT92P11A22-120
Power Relay, DPDT, 120 VAC, 30 A, T92 Series, Panel Mount, Non Latching
TE ConnectivityT92S11A12-120
Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Through Hole
TE Connectivity / AMP4-1393211-8
Power Relay 110/120VAC 30A DPDT(68.58x34.54x37.97)mm Flange
TE ConnectivityT92P11A22-277
Electromechanical Relay DPDT 30(NO)/3(NC)A 250/277VAC 5.485KOhm Flange Mount
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt

Descriptions

Descriptions of TE Connectivity / AMP 3-1393211-8 provided by its distributors.

Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
Electromechanical Relay DPDT 30(NO)/3(NC)A 110/120VAC 950Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output
Power Relays, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 950 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
Relay, Dpdt, 277Vac, 28Vdc, 40A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P11A12-120
T92P11A12-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P11A12-120 | Internal Number: 3-1393211-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P11A12-120