Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MJN2Z-E-DC24

Relay Gen Purpose DPDT 30A 24V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2Z-E-DC24.

Omron

Datasheet8 pages24 years ago

Electro Sonic

Sager Electronics

Related Parts

Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A DPDT(38.73x35.56x55.49)mm Socket
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of Omron MJN2Z-E-DC24 provided by its distributors.

RELAY GEN PURPOSE DPDT 30A 24V
RELAY POWER DPDT 24VDC
General Purpose Relays G.P. RELAY
Electromechanical Relay 24VDC
Omron G.P. RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2ZEDC24