TE Connectivity T2111122101-000

Rectangular Insert, Plug, 12Pos, 2Row Rohs Compliant: Yes |Te Connectivity T2111122101-000
$ 1.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111122101-000.

Inventory History

3 month trend:
-13.76%

CAD Models

Download TE Connectivity T2111122101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794954-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2111122101-000 provided by its distributors.

Rectangular Insert, Plug, 12Pos, 2Row Rohs Compliant: Yes |Te Connectivity T2111122101-000
MODULE MALE 12POS HMN-012-M / Male Module without Contacts 12 Position Crimp
Board-to-Board and Backplane Connector ROHS
Rectangular Connector, 12 Contact(s), Male
CONNECTOR, HEAVY DUTY POWER, HMN, 012, M
T2111122101-000, TE CONNECTIVITY/AMP BRAND
RECTANGULAR POWER INSERTS LESS CONTACTS;
Insert For Connector Rectangular
HMN-012-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 12 Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Pin Insert for Contacts 12 26 – 14 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111122101-000 | Internal Number: T2111122101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty