Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-2125

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2125.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-14.37%

CAD Models

Download Molex 39-01-2125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.248
$ 0.248
Stock
1,154,100
2,485,340
2,485,340
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1586000-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1-1586017-2
Conn Housing PL 12 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-1969598-2
Power To The Board 12P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1-1969598-2
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2125 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
CONN HOUSING, RCPT, 12POS, 4.2MM; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 003901-2125
  • 0039012125
  • 039012125
  • 39-01-2125-P
  • 39-01-2125.
  • 39-01-2125..
  • 3901-2125
  • 39012125
  • 5557-12R-210