TE Connectivity 1-794066-0

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794066-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Datasheet12 pages15 years ago
Instruction Sheet7 pages7 years ago

Newark

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-18.85%

CAD Models

Download TE Connectivity 1-794066-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 4.677
$ 4.677
Stock
54,989
33,737
33,737
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770621-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
Connector Header 12 Position 4.2 mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-794066-0 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Connector Wire to Board PIN 12 Position 4.14mm Solder Straight Thru-Hole
2 Tin 4.14mm 4.14mm -20℃~+85℃ Brass Direct Insert Plugin,P=4.14mm Wire To Board Connector ROHS
CONNECTOR, HEADER, THT, 4.14MM, 12WAY; Product Range: Mini Universal MATE-N-LOK 2 Series; No. of Contacts: 12Contacts; Gender: Plug; Pitch Spacing: 4.14mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector
12P MINI UMNL HDR W/DH SN LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 12 | Ampseal Header | TE Connectivity |
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 6 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794066-0.