Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-2120

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2120.

Upverter

Technical Drawing2 pages5 years ago

HQonline

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+28.01%

CAD Models

Download Molex 39-01-2120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.359
$ 0.359
Stock
2,485,871
1,156,380
1,156,380
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1969597-2
Conn Housing RCP 12 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-1969614-2
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-106527-2
Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Package
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-2120 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
Mini-Fit Jr 5557 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.165 4.20mm
CONN HOUSING, RCPT, 12POS, 4.2MM, NAT; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012120
  • 039012120
  • 39-01-2120.
  • 3901-2120
  • 39012120