TE Connectivity T2111042201-000

Hmn-004-F |Amp Te Connectivity T2111042201-000
$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111042201-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T2111042201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794274-1
TE Connectivity 794274-1 Rectangular Power Connector Female 4 Contact Unshrouded

Descriptions

Descriptions of TE Connectivity T2111042201-000 provided by its distributors.

Hmn-004-F |Amp Te Connectivity T2111042201-000
Conn Rectangular F 4 POS Crimp ST Cable Mount
Rectangular Connector, 4 Contact(s), Female
Heavy Duty Power Connectors HMN-004-F
Rectangular Contact Inserts, Socket, 4 Pole Configuration, Crimp Terminal, 4 Position, 15 – 10 AWG Wire Size, 40 A, Power & Signal, HDC HMN
HMN-004-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 4 Wire Size: 15 – 10 AWG Contact Current Rating (Max): 40 A Socket Insert for Contacts 4 15 – 10 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111042201-000 | Internal Number: T2111042201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty