TE Connectivity 794274-1

TE Connectivity 794274-1 Rectangular Power Connector Female 4 Contact Unshrouded
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794274-1.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet1 page15 years ago
Instruction Sheet7 pages7 years ago
Instruction Sheet4 pages15 years ago
Datasheet6 pages28 years ago

Electro Sonic

IHS

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+10.62%

CAD Models

Download TE Connectivity 794274-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity794273-1
TE Connectivity 794273-1 Rectangular Power Connector Female Unshrouded 4 Contact
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity180901
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity925076
Circular Connectors; 925076; TE CONNECTIVITY; 4; 4; Free Hanging, Through Hole; 4

Descriptions

Descriptions of TE Connectivity 794274-1 provided by its distributors.

TE Connectivity 794274-1 Rectangular Power Connector Female 4 Contact Unshrouded
Connector, Soft Shell; Universal MATE-N-LOK; 4; 19; 600; Silicon Rubber; Blue
Connector Cable Seal, 3.3 mm, 4 Position Universal MATE-N-LOK Sealed Connectors
Connector Accessories Seal Protector Silicon Rubber Blue Automotive Bag/Box
WIRE SEAL, 20-14AWG, MATE-N-LOK; Cable Diameter Max: 3.3mm; For Use With: 4 Position Universal MATE-N-LOK Sealed Connectors; Product Range: Universal MATE-N-LOK Series; Seal Material: Silicone Rubber; SVHC: No SVHC (15-Jan-20
Accessory Type = Wire Seal / Accessory Colour = Blue / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = Universal MATE-N-LOK Sealed Connector
04P UMNL WIRE SEAL Connector Seal & Plug Type: Wire Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Wire Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 794274-1 | Internal Number: 794274-1 | Blue | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794274-1.