Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172159-1

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172159-1.

IHS

Datasheet6 pages2 years ago

Newark

SOS electronic

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+13.97%

CAD Models

Download TE Connectivity 172159-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172330-1
TE Connectivity 172330-1 Connector Power 4 Contacts Male Unshrouded Crimp
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Bag

Descriptions

Descriptions of TE Connectivity 172159-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Connector Housings; 172159-1; TE CONNECTIVITY; 2; 4; Natural; Straight
Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 4 Ways, 4.14 mm
4 Cir Power Connector, Wire-to-Wire, 9.5A, 600V, Receptacle
HOUSING, RECEPTACLE, DUAL ROW, 4WAY; Product Range:Mini Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:4.14mm;
4 CIR UNIV M-N-L CAP Number of Positions: 4 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 4 Cap Housing Crimp | Part Number: 172159-1 | Internal Number: 172159-1 | Alias Number: 41.070.00 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172159-1-C
  • 172159-1.
  • 172159-1..