TE Connectivity T2106062101-000

Heavy Duty Power Connectors Hwk6/6-012-M |Te Connectivity Amp T2106062101-000
$ 23.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2106062101-000.

TE Connectivity

Datasheet80 pages2 years ago
Datasheet367 pages10 years ago
Technical Drawing1 page11 years ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T2106062101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-794954-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2106062101-000 provided by its distributors.

Heavy Duty Power Connectors Hwk6/6-012-M |Te Connectivity Amp T2106062101-000
Conn Rectangular Heavy Duty SKT Crimp ST Panel Mount
Rectangular Connector, 12 Contact(s), Male
Male Insert 6+6+Ground Position Screw
Special Order: HWK6/6-012-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 12 Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 12 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2106062101-000 | Internal Number: T2106062101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty