Descriptions of Molex 43045-1200 provided by its distributors.
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
HEADER,2 ROW, RIGHT-ANGLE, SNAP-IN LOCK,12 PIN, TIN PLATE, SMT/GLOW WIRE COMPATIBLE
Molex 430451200 Micro-fit Header 12 Pins 3mm Spacing Right-angle Black
MICRO-FIT DUAL ROW RIGHT ANGLE THRU HOLE HEADER ASSY Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Molex 3.0mmpitch12pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
2x6P 12P Micro-Fit(MX 3.0) Tin 3mm 6 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 12POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating:
Pitch mm = 3 / Contacts = 12 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3