TE Connectivity T2071104101-000

Heavy Duty Power Connector, H10BP-T3-M Docking Frame_floating
$ 6.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2071104101-000.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-38.63%

CAD Models

Download TE Connectivity T2071104101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-02-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
TE Connectivity282087-1
6mm 1x3P 3 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 3 Circuits

Descriptions

Descriptions of TE Connectivity T2071104101-000 provided by its distributors.

HEAVY DUTY POWER CONNECTOR, H10BP-T3-M DOCKING FRAME_FLOATING
H10BP-T3-M DOCKING FRAME_FLOATING
Connector Accessory, Polycarbonate
H10BP-T3-M DOCKING FRAME FLOATING
H10BP-T3-M DOCKING FRAME_FLOATIN
H10BP-T3-M DOCKING FRAME FLOAT
Docking Frame, Module Plug Insert; Accessory Type:Docking Frame; For Use With:Amp Hmn Series Size H10B 3 Module Plug Inserts; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity T2071104101-000
H10BP-T3-M DOCKING FRAME_FLOATING Connector Hardware Accessory Type: Frame Primary Product Color: Natural Primary Product Material: Polycarbonate Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Frame Natural | Connector Hardware | Part Number: T2071104101-000 | Internal Number: T2071104101-000 | Polycarbonate | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty