TE Connectivity 350767-1

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350767-1.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

Farnell

Upverter

element14 APAC

Inventory History

3 month trend:
+3.24%

CAD Models

Download TE Connectivity 350767-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-9
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-2
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 350767-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 3; Receptacle (Cap); Nylon; White
Rectangular Power Connector, Housing, 3 Contacts, Receptacle
TE Connectivity 350767-1 Uni-Mate Connector Female Shrouded 3 Positions
Mate-N-Lok 3 Position Female Positive Lock Connector Housing Receptacle
03P UMNL CAP HSG V0 Number of Positions: 3 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 3 Cap Housing Crimp | Part Number: 350767-1 | Internal Number: 350767-1 | Alias Number: AMP-0-0350767-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350767-1.
  • 350767-1..