Molex 53261-0371

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 3 Circuits
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-0371.

Farnell

Datasheet6 pages6 years ago
Datasheet2 pages9 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages20 years ago

Upverter

Sager Electronics

TME

Molex

Inventory History

3 month trend:
-0.61%

CAD Models

Download Molex 53261-0371 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions10114830-10103LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 3 positions
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Amphenol Communications Solutions10114828-10103LF
CONN HEADER SMD 3POS 1.25MM / Connector Header Surface Mount 3 position 0.049" (1.25mm)
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube
HIROSE ELECTRICDF57-3P-1.2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Molex 53261-0371 provided by its distributors.

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 3 Circuits
3 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA SMD PicoBlade™ Embossed T/R
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1x3P 3P PicoBlade(MX 1.25) Tin 3 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 3POS/1ROW, 1.25MM/SMT; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T
Pitch mm = 1.25 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.37 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.532610371
  • 053261-0371
  • 0532610371
  • 1125359
  • 53261-0371.
  • 53261/0371
  • 532610371
  • 532610371.
  • 53261_0371