TE Connectivity T2040322201-000

Heavy Duty Power Connectors 16P 2R 16A 500V Recp 20-14 AWG ScrewCont
$ 8.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040322201-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+9.70%

CAD Models

Download TE Connectivity T2040322201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityT2010322101-000
Heavy Duty Power Connectors 16P 2R 16A 250V Plug 18-14 AWG ScrewCont
TE Connectivity102387-3
Connector Housing, AMPMODU Mod IV, Receptacle, 16 Ways, 2.54 mm, Ampmodu Socket Contacts
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing RCP 16 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2040322201-000 provided by its distributors.

Heavy Duty Power Connectors 16P 2R 16A 500V Recp 20-14 AWG ScrewCont
He-016-F 17-32 Rohs Compliant: Yes |Te Connectivity T2040322201-000
Conn Rectangular SKT 16 POS Screw RA Panel Mount
Rectangular Connector 16 Contact(s) Female
HEAVY DUTY POWER CONNECTOR, HE-016-F 17-32
HE-016-F 17-32 Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 16 Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 16 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040322201-000 | Internal Number: T2040322201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040322201-000.