Descriptions of Molex 90142-0016 provided by its distributors.
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 2.54 mm, 90142 Series, PPO, C-Grid III, Black
C-GRID III SERIES 2.54MM PITCH 16 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 90142
C-Grid III Housing, Receptacle, 16 Poles, 2 Rows, 2.54mm Pitch
Molex 901420016 C-grid Iii Crimp Housing 16-pin 2.54mm Black
C-Grid Crp Conn Hsg DR FL Polz 16Ckt
CONN HOUSING, RCPT, 16POS, 2.54MM, BLACK;
HOUSING, 0.1 FEMALE SOCKET, 8X2POS, C-GRID III 90142 SERIES
Cross Referenced to MOLEX - Part MOL90142-0016
2.54MM CGRIDIII HSG 16P DR CRIMP
2.54MM C-GRID III HOUSING 16CT
CONN HOUSING, RCPT, 16POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:C-Grid III 90142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-;