Molex 43025-1600

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43025-1600.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages13 years ago

HQonline

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+14.89%

CAD Models

Download Molex 43025-1600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1318118-8
Board Connector, 16 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-215919-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-1318118-9
2.5mm 2x10P 10 2 3.75mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Molex 43025-1600 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 3 mm, 43025 Series, Polyester, Micro-Fit 3.0
Connector Housing Receptacle 16 Position 3mm Straight Bag
Molex Crimp Connector Housing, 16road, 3mmPitch, 2line
Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag
MICRO-FIT 3.0 SERIES 3MM PITCH 16 WAY 2ROW FEMALE STRAIGHT PCB HOUSING 43025
Micro-Fit 3.0 Housing, Receptacle, 16 Poles, 2 Rows, 3mm Pitch
Crimp terminal housing; pitch 3.00mm; 6-contacts [2x3]; female; 2 rows; for cable AWG#18-30; 600V/5A
CONNECTOR HOUSING, RCPT, 16POS, 3MM;
Headers & Wire Housings MICRO-FIT 3.0 REC 02X08P
Cross Referenced to MOLEX - Part MOL43025-1600
-40℃~+105℃ 3mm 2x8P Micro-Fit(MX 3.0) 8 2 3mm With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
Crimping Terminal Rubber Shell
CONN RECEPT 16POS 3MM DUAL ROW
CONN HOUSING, RCPT, 16POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 43025 Series; Gender: Receptacle; No. of Positions: 16Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430251600
  • 430-25-1600
  • 43025--1600
  • 43025-1600.
  • 430251600