Molex 39-01-2165

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2165.

Upverter

Technical Drawing2 pages5 years ago

IHS

TME

Molex

HQonline

Inventory History

3 month trend:
+5.55%

CAD Models

Download Molex 39-01-2165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.3
$ 0.3
Stock
721,812
1,074,593
1,074,593
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Molex 39-02-8020 Headers & Wire Housings, 2 Circuit, N/M Fit Conn Rc Hsg Red 555702Rre
TE Connectivity1-1971905-2
CONN PLUG HSG 4POS 3.30MM / 4 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
TE Connectivity1-1971905-4
Conn Housing PL 8 POS 3.3mm Crimp ST Cable Mount Natural Bag
HIROSE ELECTRICDF5A-16DS-5C
Connector Housing Wire to Board Receptacle 48 Position 2.54mm Straight Cable Mount

Descriptions

Descriptions of Molex 39-01-2165 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
Mini-Fit Jr 5557 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.165 4.20mm
CONN HOUSING, RCPT, 16POS, 4.2MM; Product Range: Mini-Fit Jr. 5557 Series; Gender: Receptacle; No. of Positions: 16Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012165
  • 039012165
  • 39-01-2165.
  • 39-012-165
  • 3901-2165
  • 3901-2165.
  • 3901-2165..
  • 39012165
  • 5557-16R-210