TE Connectivity 102387-3

Connector Housing, AMPMODU Mod IV, Receptacle, 16 Ways, 2.54 mm, Ampmodu Socket Contacts
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet1 page15 years ago
Datasheet197 pages10 years ago

Newark

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
+15.06%

CAD Models

Download TE Connectivity 102387-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity280366
Rectangular Connector Housings; 280366; TE CONNECTIVITY; 2; 16; 16; Yes
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 102387-3 provided by its distributors.

Connector Housing, AMPMODU Mod IV, Receptacle, 16 Ways, 2.54 mm, Ampmodu Socket Contacts
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Automotive Package
Connector Housing, Receptacle 16 Position, 2.54Mm; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; No. Of Positions:16Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Socket Contacts; Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 102387-3.
16 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Standard Rectangular Connector | Part Number: 102387-3 | Internal Number: 102387-3 | TE Connectivity | AMPMODU
Positions = 16 / Rows = 2 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102387-3.