TE Connectivity T2040162201-000

HE-016-F; Connector; 16POS; 2RW; Silver; 500VAC; Receptacle | TE Connectivity T2040162201-000
$ 9.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040162201-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-11.31%

CAD Models

Download TE Connectivity T2040162201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Conn Housing RCP 16 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity174046-2
CONN PLUG HSG 16POS 2.50MM / 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

Descriptions

Descriptions of TE Connectivity T2040162201-000 provided by its distributors.

HE-016-F;Connector;16POS;2RW;Silver;500VAC;Receptacle | TE Connectivity T2040162201-000
TE Connectivity T2040162201-000 HD Power Connector 16P Female Shrouded 16A 500V
Heavy Duty Power Connectors 16P 2R 16A 500V Recp 20-14 AWG ScrewCont
Conn Rectangular SKT 16 POS Screw ST Panel Mount
Rectangular Connector, 16 Contact(s), Female
Wire to Wire Connectors 14-20AWG 16Pin(2x8)
Board-to-Board and Backplane Connector ROHS
Heavy Duty Insert, Rcpt, 16Pos, 14Awg
HE-016-F Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 16+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 16+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040162201-000 | Internal Number: T2040162201-000 | TE Connectivity | HDC
HEAVY DUTY INSERT, RCPT, 16POS, 14AWG; Product Range:HE-016 Series; Heavy Duty Connector Type:Insert; No. of Contacts:16 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:16A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts; No. of Contacts:16Contacts; Wire Size AWG Max:14AWG; Wire Size AWG Min:20AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040162201-000.