TE Connectivity 174046-2

CONN PLUG HSG 16POS 2.50MM / 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174046-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Burklin Elektronik

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-1.67%

CAD Models

Download TE Connectivity 174046-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1318118-8
Board Connector, 16 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-1827864-8
Board Connector, 16 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity2-1393531-9
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
Molex PCB Connector, Automotive Receptacle, Stac64 Series, 16-Pos, 2-Rows, 10A, TH

Descriptions

Descriptions of TE Connectivity 174046-2 provided by its distributors.

CONN PLUG HSG 16POS 2.50MM / 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018); Current Rating:8A; De-mating Force:10N; Insulation Resistance
PLUG HOUSING, 16WAY; Pitch Spacing: 2.5mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: MULTI-LOCK 40 Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (1
Series = Multilock / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 16 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 18.5 / A mm = 18.9 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.5 / Gender = Plug / Housing Colour = Black
040 MULTILOCK PLUG 16P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 16 Housing for Female Terminals 1 mm .039" Wire-to-Device | Multilock & Connector Housing | Part Number: 174046-2 | Internal Number: 174046-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174046-2.