Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178803-7

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178803-7.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+90.40%

CAD Models

Download TE Connectivity 178803-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
Amphenol Industrial10-035957-161
|Amphenol Industrial 10-035957-161
Amphenol Industrial10-036565-143
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Amphenol Industrial10-036565-163
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
CL Series, Size 16 13A Female Solder Contact for use with Clipper Series Conns

Descriptions

Descriptions of TE Connectivity 178803-7 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Rectangular Connector Housings; 178803-7; TE CONNECTIVITY; 2; 16; Black; Straight
Tab Connector 250V AC/DC 10A 16P 2 Row Panel Mount Thermoplastic Black
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:DYNAMIC D-3100D SERIES; GENDER:PLUG; NO. OF POSITIONS:16POSITIONS; PITCH SPACING:3.81MM; FOR USE WITH:DYNAMIC D-3000 SERIES PIN CONTACTS; CONNECTOR TYPE:PLUG & SOCKET ROHS COMPLIANT: YES
DYNAMIC D3100D TAB HSG PM 16P Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 178803-7 | Internal Number: 178803-7 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178803-7.