TE Connectivity T2030242101-000

INSERT MALE 24POS+1GND HDD-024-M / Male Insert without Contacts 24+Ground Position Crimp
$ 8.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2030242101-000.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-56.52%

CAD Models

Download TE Connectivity T2030242101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity207305-1
Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640525-0
Connector, Soft Shell; 250 V; 9 A (Max.); 24; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640515-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 24
EatonSMS24P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS24P-1
EatonSMS24H1
QIKMATE STRAIN RELIEF HO | Souriau-Sunbank by Eaton SMS24H-1
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS24PDH1

Descriptions

Descriptions of TE Connectivity T2030242101-000 provided by its distributors.

INSERT MALE 24POS+1GND HDD-024-M / Male Insert without Contacts 24+Ground Position Crimp
Heavy Duty Insert, Plug, 24+Pe, 14Awg; Product Range:Hdd Series; Heavy Duty Connector Type:Insert; No. Of Contacts:24+Pe Contacts; Rectangular Shell Size:6B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Rohs Compliant: Yes |Te Connectivity T2030242101-000
Conn High Density Rectangular PIN 24 POS Crimp ST Cable Mount
Plugin Board-to-Board and Backplane Connector ROHS
Wire to Wire Connectors 14-26AWG 24Pin(4x6)
Rectangular Connector, 24 Contact(s), Male
Heavy Duty Power Connectors HDD-024-M
TE Connectivity T2030242101-000
HDD-024-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 24+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Pin Insert for Contacts 24+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2030242101-000 | Internal Number: T2030242101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2030242101-000 .