TE Connectivity 207305-1

Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207305-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.24%

CAD Models

Download TE Connectivity 207305-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-03-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity207443-1
Connector, Soft Shell; Receptacle; 18; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640515-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 24
Connector Housing Receptacle 24 Position 4.2mm Straight Bag
TE Connectivity2-794954-4
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
ITT / Cannon192923-6040
RECTANGULAR POWER CONNECTOR, PANEL MOUNT, RECEPTACLE, 24, 5.08 MM, PIN, SOCKET ROHS COMPLIANT: YES

Descriptions

Descriptions of TE Connectivity 207305-1 provided by its distributors.

Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
Rack and Panel Connector, 24 Contact(s), Male, Crimp and Solder Terminal, Receptacle
TE Connectivity 207305-1 Wire Housing Female 24P Square Grid Unshrouded
Conn Housing, 5Mm, Rcpt, 24Positions; |Te Connectivity Amp 207305-1.
24 Position 5 mm Pitch Square Grid Free Hanging Receptacle Housing
TE Connectivity Connector Housing, 24 Circuits, 5mm Pitch, 4 Rows
Conn Housing RCP 24 POS 5mm Crimp ST Panel Mount Package
Headers&Wire Housings 24P SQ GRID RCPT
TE Connectivity 207305-1 コネクタブーツ
RS APAC
HOUSING, RECEPTACLE, 24WAY, 5; Product Range: Metrimate Series; Gender: Receptacle; No. of Positions: 24Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachlor
24 POS SQ GRID METRIMATE-RCPT Number of Positions: 24 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Panel Wire-to-Board Wire-to-Wire UL Flammability Rating: UL 94V-0 Ampseal Header | 24 Receptacle Housing Wire-to-Panel | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207305-1.