Eaton SMS24PDH1

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS24PDH1
$ 3.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS24PDH1.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-12.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS18P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS18PDH1
TE Connectivity1-640525-0
Connector, Soft Shell; 250 V; 9 A (Max.); 24; Nylon; Brick Red; Matrix; Plug
TE Connectivity207304-1
Connector, Soft Shell; Plug; 24; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity207442-1
Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red

Descriptions

Descriptions of Eaton SMS24PDH1 provided by its distributors.

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS24PDH1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Plug
Connector Housing PL 24 POS Crimp ST Cable Mount
Souriau Connector housing, 24road, 6line
CONN PLUG 24POS CABLE W/SR HOOD
CABL PLUG W.STRAIN RELIEF HOOD
PLUG, FREE, WITH HOOD, 24WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 24Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Black; Fl
Positions = 24 / Rows = 4 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN