Eaton SMS24P1

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS24P-1
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS24P1.

IHS

Datasheet4 pages0 years ago

element14

RS (Formerly Allied Electronics)

element14 APAC

Factory Futures

Inventory History

3 month trend:
+18.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity207305-1
Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity207304-1
Connector, Soft Shell; Plug; 24; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity / AMP2-1586765-4
Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Terminal, White Insulator, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS24P1 provided by its distributors.

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS24P-1
PLUG, FREE, QIKMATE, 24WY; Product Range:SMS QIKMATE Series; Gender:Plug; No. of Positions:24Ways; Pitch Spacing:-; For Use With:TRIM TRIO Removable Snap-lock Pin Contacts; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:
Positions = 24 / Rows = 4 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
PLUG, FREE, QIKMATE, 24WY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:24; Termination Method:Crimp; Series:QIKMATE; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Cable; Colour:Black; Flammability Rating:UL94V-2; Material:Polyamide; Max Cable Diameter:12.7mm; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; No. of Poles:24; Max Panel Thickness:2.3mm; Min Panel Thickness:0.8mm; Panel Cut-Out Size:21.7x36.9mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-24P1
  • SMS24-P1
  • SMS24P-1