HOOD, QIKMATE, 24WAY, PAIR; For Use With:SMS Qikmate Connectors; Material:Polyamide; Colour:Black; Connector Type:Backshell; Flammability Rating:UL94V-2; Max Cable Diameter:12.7mm; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Series:QIKMATE; Ways, No. of:24