TE Connectivity T2010162201-000

TE Connectivity T2010162201-000 HA-016-F Female Unshrouded Contact Insert
$ 10.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010162201-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-23.13%

CAD Models

Download TE Connectivity T2010162201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT2010322101-000
Heavy Duty Power Connectors 16P 2R 16A 250V Plug 18-14 AWG ScrewCont
TE Connectivity102387-3
Connector Housing, AMPMODU Mod IV, Receptacle, 16 Ways, 2.54 mm, Ampmodu Socket Contacts
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing RCP 16 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2010162201-000 provided by its distributors.

TE Connectivity T2010162201-000 HA-016-F Female Unshrouded Contact Insert
Heavy Duty Power Connectors 16P 2R 16A 250V Recp 18-14 AWG ScrewCont
Conn Heavy-Duty Rectangular SKT 16 POS Screw RA Panel Mount
Rectangular Connector, 16 Contact(s), Female
Rectangular Contact InsertsHA-016-F
HEAVY DUTY POWER CONNECTOR, HA-016-F
HA-016-F; Product Range: HA Series; Heavy Duty Connector Type: Insert; No. of Contacts: 16 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 16A; SVHC: No SVHC (27-Ju
HA-016-F Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 16+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 16+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010162201-000 | Internal Number: T2010162201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2010162201-000 .