Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ST4P3LC4

Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail
$ 24.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ST4P3LC4.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-1416100-2
TE Connectivity ST3P3LC4 Relay 1 Form C SPDT Momentary Power Signal
TE Connectivity3-1416100-5
Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-5
TE Connectivity3-1416100-0
Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicAPF30324
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity ST4P3LC4 provided by its distributors.

Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail
RELAY;GEN-PURP;SPDT;6A;CTRL-V 24DC;VOL-RTG 400AC;W/DIN SOCKET(CAGE CLAMP TERM)
Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), DC Input, AC Output, DIN-Rail Mount
PCB power relay [TE Connectivity] 3-1416100-7 PCB power relay
Relay, Spdt, 240Vac, 6A; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:snr Series; Relay Mounting:din Rail; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:cage Clamp Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1416100-7
  • ST4P3LC4.