Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1416100-5

Relay, 1 Form C (no/nc), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), Monostable, 3-1416100-5

$ 8.583
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1416100-5.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

IHS

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-97.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-30
LTD Date2019-09-30

Related Parts

TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicAPF30318
Electromechanical Relay 18VDC 1.906KOhm 6A SPDT (28x5x15)mm THT Power Relay
PanasonicAPF30218
APF Series 18VDC 6 A SPDT (1 Form C) Non Latching General Purpose Relay
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
TE Connectivity3-1416100-0
Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
TE Connectivity3-1416100-2
TE Connectivity ST3P3LC4 Relay 1 Form C SPDT Momentary Power Signal
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
Weidmuller4061590000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay
Weidmuller8365980000
Electromechanical Relay 24VDC 3.8KOhm 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail Discrete Relay

Descriptions

Descriptions of TE Connectivity 3-1416100-5 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-5
RELAY;GEN-PURP;SPDT;6A;CTRL-V 24DC;VOL-RTG 400AC;W/DIN SOCKET(CAGE CLAMP TERM)
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail
Relay Module, Cage Clamp 24Vdc 6A; |Schrack Te Connectivity ST4P2LC4
Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail
Industrial Relays 1 form C 6A 24 VDC CAGE CLAMP
DIN Rail, Power Relay, 6 A, Cage Clamp
General Purpose Relays ST4P2LC4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4P2LC4
  • ST4P2LC4.