Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393236-4

General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
$ 6.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393236-4.

Master Electronics

Datasheet3 pages11 years ago
Datasheet38 pages7 years ago
Datasheet6 pages1 year ago

IHS

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.70%

CAD Models

Download TE Connectivity 7-1393236-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1393236-0
General Purpose Slimline PCB Electromechanical Relay SPST 6A 24VDC 3390Ohm Through Hole
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity5-1415390-1
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 24VDC 2750Ohm Through Hole
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
PanasonicJQ1-24V
Relay;E-Mech;Gen Purp;SPDT-NO/NC;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 24DC;PCB Mnt
PanasonicAPE30018
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicAPE30118
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay, Spdt, 24Vdc, 16A, Tht; |Omron Electronic Components G2R-1-H DC24
Omron Electronic Components G5SB1ADC24 Relay Power PCB 5A SPST-NO 24VDC
TE Connectivity1-1393203-1
Electromechanical Relay 24VDC 1.28KOhm 12A SPDT (( 21.2mm 16.2mm 14.9mm)) THT Power Relay

Descriptions

Descriptions of TE Connectivity 7-1393236-4 provided by its distributors.

General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity V23092-B1024-A301 Relay SPDT 10A 24VDC Compact Size
24V AgSnO2 6A SPDT (1 Form C) Push-Pull,15x28mm Power Relays ROHS
Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 7-1393236-4
V23092 Series 24VDC SPDT (1 Form C) 6A 400VAC Through Hole General Purpose Relay
Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, SNRseries, 24V dc_coil_voltage, switching current6A, SPDT
V23092 Series Slimline PCB Relay SNR with Wash Tight Flat Pack 1-Form C Contact (1 CO) 24 VDC 3390 Ohm 170 mW Silver Tin Dioxide Contact PCB Mount
V23092-B1024-A301 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimline Relay Package | Part Number: 7-1393236-4 | Internal Number: 7-1393236-4 | Alias Number: V23092-B1024-A301 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-B1024-A301
  • V23092B1024A301