Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1416100-0

Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm

$ 31.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1416100-0.

Future Electronics

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-31.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicAPF30324
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity3-1416100-2
TE Connectivity ST3P3LC4 Relay 1 Form C SPDT Momentary Power Signal
TE ConnectivityST4P3LC4
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail
TE Connectivity3-1416100-5
Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 3-1416100-5
Phoenix Contact2961105
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 24 V DC
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN

Descriptions

Descriptions of TE Connectivity 3-1416100-0 provided by its distributors.

Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail
RELAY;GEN-PURP;SPDT;6A;CTRL-V 24DC;VOL-RTG 400AC;W/DIN SOCKET(SCREW TERM)
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 220mW (Coil), 6A (Contact), DC Input, Panel Mount
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail
ST Series General Purpose Relay with DIN-rail Socket SNR 1-Pole CO (1 form C) 6 A 24 VDC 3390 Ohm 220 mW Gold Plated Silver Tin Oxide Screw Terminals
Power Relays, Industrial Panel Plug-In, Monostable, DC, 220 mW Coil Power Rating DC, 3390 Ω Coil Resistance, SCHRACK Relay Package SNR
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 240 / Contact Material = AgSnO₂ + Au / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SNR / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 80 / Height mm = 94 / Contact Configuration = 1CO / Coil Type = DC
Special Order: ST3P2LC4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimeline Relay Package | Part Number: 3-1416100-0 | Internal Number: 3-1416100-0 | Alias Number: D40517-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3P2LC4
  • ST3P2LC4.