TE Connectivity SSR-480D125

SSR RELAY SPST-NO 125A 48-660V / Solid State SPST-NO (1 Form A) Hockey Puck
$ 86.525
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSR-480D125.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+21.62%

CAD Models

Download TE Connectivity SSR-480D125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Sensata /CrydomHD60125
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 125A Load
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
SensataCWD48125
Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of TE Connectivity SSR-480D125 provided by its distributors.

SSR RELAY SPST-NO 125A 48-660V / Solid State SPST-NO (1 Form A) Hockey Puck
Solid State Relay 30mA 32V AC/DC-IN 125A 660V AC-OUT 4-Pin Hockey puck
RELAY; SSR; ZERO-SWITCHING; SPST-NO; CUR-RTG 125A; CTRL-V 3-32DC; VOL-RTG 480V;S
Solid State Relay 125A SPST-NO 32V DC Control Voltage
SSR, PANEL MOUNT, 660VAC, 32VDC, 125A; Contact Configuration: SPST-NO; Load Current: 125A; Operating Voltage Max: 660Vrms; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mode: Zero Crossing; O
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Paired SCR Output SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 125 A
Ssr, Panel Mount, 660Vac, 32Vdc, 125A; Tensión Mín De Operación:48Vrms; Tensión De Operación Máxima:660Vrms; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:125A |Potter&brumfield Te Connectivity SSR-480D125
SSR-480D125=PANEL MNT,125A,600VAC-DC i/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) Panel Terminals | Solid State Relays & P&b Ssr Series | Part Number: SSR-480D125 | Internal Number: 2-1393030-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393030-9
  • SSR480D125