Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata H12WD48125-10

Relay; SSR; Oper.-V 48-660AC; Load Curr. 125A; Screw Terminals; Instantaneous Turn-On
$ 137.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H12WD48125-10.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Sensata /Crydom

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+119%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-08-18

Related Parts

Sensata /CrydomHD60125
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
SensataHD60125-10
TRIGGER OUTPUT SSR 8541.40.95.00 AC/DC RoHS Compliant Solid State Relay 80C 18V 27.9mm 0.003A
SSR Relay, Panel Mount, IP20, 660VAC/125A, 4-32VDC In, Instantaneous
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata H12WD48125-10 provided by its distributors.

Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 125A, DC In, RN
Relay SSR 12mA 32V DC-IN 125A 660V AC-OUT 4-Pin
SOLID-STATE PANEL MOUNT RELAY, 4VDC TO 32VDC, 125A
AC 48V(AC)~660V(AC) 125A 4V(DC)~32V(DC) threaded mounting,panel mount 57.3mm*44.5mm*22.6mm
SOLID-STATE PANEL MOUNT RELAY, 4VDC TO 32VDC, 12A; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48VAC to 660VAC; Load Current:120A; Control Voltage Type:DC; Relay Terminals:Quick Connect / Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND