Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CWD48125

Relay; SSR; Zero-Switching; Cur-Rtg 125A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
$ 165.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD48125.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Newark

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-80.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomHD60125
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
SensataHD60125-10
TRIGGER OUTPUT SSR 8541.40.95.00 AC/DC RoHS Compliant Solid State Relay 80C 18V 27.9mm 0.003A
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata CWD48125 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
CW48 Series 125 A 48 to 660 V Zero Cross DC Control Solid State Relay
Relay SSR 15mA 32V DC-IN 125A 660V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 660VAC/125A 4-32VDC IN ZERO
Solid State Relay Z-Vers. 660V 125A Hock
SSR, PANEL MOUNT, 660VAC, 32VDC, 125A; C; SSR, PANEL MOUNT, 660VAC, 32VDC, 125A; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48Vrms to 660Vrms; Contact Configuration:SPST-NO; Load Current:125A; Switching Mode:Zero Crossing; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD48125.