Schneider Electric W6690DSX-1

Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
$ 87.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W6690DSX-1.

IHS

Datasheet3 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Mouser

Related Parts

SensataH12CA4890
Relay, Solid State; 48 to 660 V (RMS) @ 47 to 63 Hz; High Voltage; 50 to 90
Sensata /CrydomH12WD4890
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 90A Load
SensataHD6090
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
RELAY, SSR, ZERO-CROSS, CUR-RTG 90A, CTRL-V 5-24DC, VOL-RTG 200-480AC, SCREW

Descriptions

Descriptions of Schneider Electric W6690DSX-1 provided by its distributors.

Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Relay SSR 16mA 32V DC-IN 90A 660V AC-OUT 4-Pin
Solid State Relays 90A SPST-NO W/LAMP
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:90A; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3V; Output Current:90A; Output Device:SCR; Output Type:SCR; Output Voltage:600VAC RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W6690DSX-1.
  • W6690DSX1