TE Connectivity S200-2-W2-22-9

Transparent Blue Radiation Cross-linked Modified Fluoropolymer Terminator Sleeve
$ 4.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity S200-2-W2-22-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520128-2
Quick Disconnect Terminal 18-22AWG Brass Red Translucent RCP 16.14mm Tin Reel/Strip Automotive
TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Splice Terminal 14-22AWG Copper Blue/Red Stripe 27.43mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity S200-2-W2-22-9 provided by its distributors.

TRANSPARENT BLUE RADIATION CROSS-LINKED MODIFIED FLUOROPOLYMER TERMINATOR SLEEVE
Solder Sleeves & Shield Tubing 2.67mm Fluoropolymer XPARENT BLUE
Shield Terminal Blue Transparent 16.5mm
S200-2-W2-22-9, TE Connectivity / Raychem Brand
TERMINATOR W/LEAD, 22AWG, SOLDER/HEAT SHRINK, BLUE
SOLDER SLEEVE, FLUOROPOLYMER, BLUE
SLDR SLV WIRE-WIRE 0.105/0.145"
Terminator W/Lead, 22Awg, Solder/Heat Shrink, Blue; Connector Type:Terminator; Internal Diameter:3.68Mm; Insulator Colour:Blue; Insulator Material:Fluoropolymer; Insulator Length:16.5Mm; Wire Gauge:22Awg; Product Range:S200 Series Rohs Compliant: Yes |Te Connectivity Raychem S200-2-W2-22-9
S200-2-W2-22-9 Operating Temperature (Max):200 °C;Expanded Inside Diameter (Min):2.67 mm;Expanded Inside Diameter (Min):.105 in;Recovered Inside Diameter (Max):.055 in;Recovered Inside Diameter (Max):1.4 mm Solder Sleeve Shield Terminator | Max Temp: 200 °C 2.67 mm | Alias Number: S200-2-W2-22-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ8360-000
  • CJ8360-000 .