Molex 19154-0022

InsulKrimp Step Down Butt Splice from 14/16 to 18/22 AWG Wire, Blue with Red Stripe, Carton
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19154-0022.

Sager Electronics

Datasheet1 page4 years ago
Datasheet1 page5 years ago

Molex

element14

Master Electronics

Farnell

Inventory History

3 month trend:
-20.98%

CAD Models

Download Molex 19154-0022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Molex Crimp Terminal, Insulated Flat Terminal, 19003 Series, Receptacle, 2.79 x 0.51mm Tab
Quick Disconnect Terminal 18-22AWG Brass F 19.81mm 5.84mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of Molex 19154-0022 provided by its distributors.

InsulKrimp Step Down Butt Splice from 14/16 to 18/22 AWG Wire, Blue with Red Stripe, Carton
Splice Terminal, Tin, Butt Splice, 22 to 14 AWG, Copper, InsulKrimp 19154 Series
Splice Terminal (14-16)AWG/(18-22)AWG Copper Blue 27.43mm Tin InsulKrimp™ Bag
SPLICE BUTT PVC INSULATED 22 TO 14 AWG COPPER TIN PLATE BLUE W/ RED STRIPE
Connector, CRIMP TERMINAL, 14 TO 22AWG, BLUE;
Terminal; Connector Type:Butt Splice; Wire Size (AWG):22-14; Insulator Color:Blue/Red Stripe; Terminal Insulation:PVC
Fully Insulated Terminals BUTT SPLICE 14-22 AWG step down
Wire Connector, 14 AWG Max, Blue, PVC Insulation, 600 V
Cross Referenced to MOLEX - Part: MOL19154-0022
BUTT SPLICE / PVC INSULATED (BS-V-331X)
Terminals SDWN-SPL 14>22 VYL B+R
CONN SPLICE 14-16 TO 18-22 AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191540022
  • 19154-00-22
  • 19154-0022.
  • 191540022
  • BA-631X
  • BA631-X
  • BA631X