TE Connectivity RTB14012

Electromechanical Relay 12VDC 360Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTB14012.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Newark

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RTB14012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE ConnectivityRT114012F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 360Ohms
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
PanasonicJQ1P-12V
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole

Descriptions

Descriptions of TE Connectivity RTB14012 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity 1-1393238-5 Power Signal Relay 1 Form C SPDT Momentary
RT1 Series 12 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole
AgNi 12V 12A SPDT (1 Form C) Plugin,12.7x29mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
Relay, 12Vdc, 12A, Spdt, Tht; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:12A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RTB14012..
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: RTB14012 Contact material: AgNi 90/10 Contacts: 1 Change-Over (CO) Mounting: THT Pitch: 3.5 mm Protection rating: IP54 Relay type: Monostable Termination: PCB Pcoil: 400 mW Rcoil: 360 Ohm Switching voltage: 250 VAC Ucoil: 12 VDC
RTB14012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTB14012 | Internal Number: 1-1393238-5 | TE Connectivity | SCHRACK
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BEAB, CSA, KEMA-KEUR, SEMKO, SETI, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Operating Lower Percent Limit: 70%; Coil Operating Upper Percent Limit: 175%; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 12A; Contact Current DC Max: 12A; Contact Current Max: 12A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 240V; Contact Voltage DC Max: 30V; DC Coil Power: 400mW; Dielectric Voltage Coil to Contact: 5kV; Dielectric Voltage Contact to Contact: 1kV; External Depth: 15.7mm; External Height: 29mm; External Length / Height: 29mm; External Width: 12.7mm; Lead Spacing: 3.5mm; Nom Operating Power: 400mW; Operating Temperature Max: 70°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393238-5
  • 113932385
  • RTB 14012
  • RTB14012.
  • RTB14012..